365061-3 | AMP
Socket, unequipped, 6 pole, straight, 1 row, blue, 365061-3
Order No.: 36P2997
EAN: 4099889900040
MPN:
365061-3
Unsealed housing, 365061-3, AMP
Unsealed housing for Wire-to-Wire applications designed to lock into mounting collar.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 6 pole | |
| Version | straight | |
| Connection | crimp connection | |
| Number of rows | 1 | |
| Type of locking | No | |
| Additional parts | unequipped | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |