365060-3 | AMP

Socket, unequipped, 4 pole, straight, 2 rows, black, 365060-3

Order No.: 36P2985
EAN: 4099889899955
MPN:
365060-3
365060-3 AMP Automotive Power Connectors
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Unsealed housing, 365060-3, AMP

Unsealed housing for Wire-to-Wire applications designed to lock into mounting collar.

Technical specifications
Filter Property Value
Contact type socket
Pin number 4 pole
Version straight
Grid 6.2 mm
Connection crimp connection
Number of rows 2
Type of locking No
Rated voltage 28 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389091
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes