365059-3 | AMP
Socket, unequipped, 4 pole, straight, 1 row, black, 365059-3
Order No.: 36P2991
EAN: 4099889900019
MPN:
365059-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6065 € *
Standard delivery time from the manufacturer is: 11 Weeks
Housing terminals, 365059-3, AMP
Housing for female terminals, Wire-to-wire, 4 Position, 5.8 mm Centerline, Black, Signal, Cable mount (free-hanging), Timer connector system
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 4 pole | |
| Version | straight | |
| Grid | 5.8 mm | |
| Connection | crimp connection | |
| Number of rows | 1 | |
| Type of locking | Yes | |
| Additional parts | unequipped | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |