365057-4 | AMP
Socket, unequipped, 2 pole, straight, 1 row, yellow, 365057-4
Order No.: 36P2953
EAN: 4099889899689
MPN:
365057-4
Unsealed housing, 365057-4, AMP
Unsealed housing for Wire-to-Wire applications designed to lock into mounting collar.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 2 pole | |
| Version | straight | |
| Grid | 6.2 mm | |
| Connection | crimp connection | |
| Number of rows | 1 | |
| Type of locking | No | |
| Rated voltage | 28 V | |
| Additional parts | unequipped | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |