365057-3 | AMP

Socket, unequipped, 2 pole, straight, 1 row, black, 365057-3

Order No.: 36P2950
EAN: 4099889899658
MPN:
365057-3
365057-3 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.357 € *
Available in 12 Days: 8,200 pcs. - if ordered today
Total Price:
160.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
450 pcs.
0.357 €

Socket housing, 365057-3, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 2, Number of rows: 1, Body material: PA, Primary product color: black, Connector code: 3, Mating tab width: 2.8 mm, Terminal position assurance: yes, Centerline (pitch): 6.2 mm, Row-to-row spacing: 3.4 mm, Circuit application: signal, UL flammability rating: UL 94V-2, Packaging method: bag, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 2 pole
Version straight
Grid 6.2 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 28 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes