365057-1 | AMP

Socket, unequipped, 2 pole, straight, 1 row, natural, 365057-1

Order No.: 36P2952
EAN: 4099889899672
MPN:
365057-1
365057-1 AMP Automotive Power Connectors
Image may differ

Socket housing, 365057-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 2, Number of rows: 1, Body material: PA, Primary product color: natural, Connector code: 1, Mating tab width: 2.8 mm, Terminal position assurance: yes, Centerline (pitch): 6.2 mm, Row-to-row spacing: 3.4 mm, Circuit application: signal, UL flammability rating: UL 94V-2, Packaging method: bag, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 2 pole
Version straight
Grid 6.2 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 12 V
Rated current 20 A
Additional parts unequipped
Colour natural
Logistics
Property Value
Customs tariff number 85389091
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes