353899-4 | AMP

Socket, unequipped, 7 pole, straight, 3 rows, green, 353899-4

Order No.: 36P1629
EAN: 4099889896244
MPN:
353899-4
Series: Multilock
353899-4 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0472 € *
Available in 12 Days: 976 pcs. - if ordered today
Total Price:
209.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
1.0472 €

Socket housing, 353899-4, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 7, Number of rows: 3, Operating voltage: 12 VDC, Nominal voltage architecture: 12 V, Body material: PBT GF, Primary product color: green, Mating tab width: 0.8 mm, Mating alignment type: polarized, Centerline (pitch): 2 mm, Row-to-row spacing: 2.4 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -40-105 °C, Circuit application: signal, Packaging method: bag, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 7 pole
Version straight
Grid 2 mm
Connection crimp connection
Number of rows 3
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour green
Logistics
Property Value
Customs tariff number 85472000
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes