353826-1 | AMP

Socket, unequipped, 31 pole, straight, 3 rows, natural, 353826-1

Order No.: 36P1436
EAN: 4099889894783
MPN:
353826-1
Series: Multilock
353826-1 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2019 € *
Available in 12 Days: 375 pcs. - if ordered today
Total Price:
158.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
132 pcs.
1.2019 €

Socket housing, 353826-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 31, Number of rows: 3, Operating voltage: 12 VDC, Nominal voltage architecture: 12 V, Body material: PBT, Primary product color: natural, Mating tab width: 1 mm, Mating alignment type: polarized, Centerline (pitch): 2.8 mm, 3.13 mm, Row-to-row spacing: 4.6 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: bag, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 31 pole
Version straight
Grid 2.8 mm
Connection crimp connection
Number of rows 3
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour natural
Logistics
Property Value
Customs tariff number 85472000
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes