353744-7 | AMP

Socket, 2 pole, angled, 1 row, yellow, 353744-7

Order No.: 71P8157
EAN: 4099889458398
MPN:
353744-7
353744-7 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2309 € *
Available in 12 Days: 827,472 pcs. - if ordered today
Total Price:
2.31 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2309 €
50 pcs.
0.2142 €
100 pcs.
0.1987 €
250 pcs.
0.1809 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing for female terminals, 353744-7, AMP

Housing for female terminalss, Wire-to-Device/Wire-to-Board, 2 Position, 3.07 mm Centerline, Yellow.

Technical specifications
Filter Property Value
Contact type socket
Pin number 2 pole
Version angled
Grid 3.07 mm
Connection crimp connection
Number of rows 1
Colour yellow
Logistics
Property Value
Customs tariff number 85389099
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes