353377-7 | AMP

Socket, unequipped, 2 pole, angled, 1 row, yellow, 353377-7

Order No.: 35P9084
EAN: 4099889888829
MPN:
353377-7
353377-7 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2368 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
947.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.2368 €

Socket housing, 353377-7, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: no, Hybrid connector: no, Number of positions: 2, Number of rows: 1, Body material: PBT, Primary product color: yellow, Mating pin diameter: 1 mm, Mating alignment type: polarized, Centerline (pitch): 3.1 mm, Product height: 27 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, Operating temperature range: -30-80 °C, Packaging method: bag, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 2 pole
Version angled
Grid 3.1 mm
Number of rows 1
Type of locking No
Rated voltage 14 V
Additional parts unequipped
Colour yellow
Logistics
Property Value
Customs tariff number 85389091
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes