353112-4 | AMP

Socket, unequipped, 24 pole, straight, 3 rows, green, 353112-4

Order No.: 36P1426
EAN: 4099889894707
MPN:
353112-4
Series: Multilock
353112-4 AMP Automotive Power Connectors
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Socket housing, 353112-4, AMP

Row-to-row spacing: 4.6 mm, Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: no, Hybrid connector: no, Number of positions: 24, Number of rows: 3, Nominal voltage architecture: 12 V, Operating voltage: 12 VDC, Cable exit angle: 180°, Body material: PBT, Primary product color: green, Mating tab width: 1 mm, Mounting feature: without, Polarized, Centerline (pitch): 2.5 mm, Height: 20 mm, Length: 21 mm, Width: 27.5 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Circuit application: signal, UL flammability rating: UL 94-HB, Packaging quantity: 100, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 24 pole
Version straight
Grid 2.5 mm
Connection crimp connection
Number of rows 3
contact surface gold-plated
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour green
Logistics
Property Value
Customs tariff number 85472000
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes