353029-1 | AMP

Socket, unequipped, 24 pole, straight, 3 rows, natural, 353029-1

Order No.: 36P1433
EAN: 4099889894769
MPN:
353029-1
Series: Multilock
353029-1 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2015 € *
Standard delivery time from the manufacturer is: 32 Weeks
Total Price:
1,320.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
600 pcs.
2.2015 €

Socket housing, 353029-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 24, Number of rows: 3, Operating voltage: 12 VDC, Nominal voltage architecture: 12 V, Body material: PBT, Primary product color: natural, Mating tab width: 1 mm, Mating alignment type: polarized, Centerline (pitch): 4.6 mm, Row-to-row spacing: 4.6 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: bag, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 24 pole
Version straight
Grid 4.6 mm
Connection crimp connection
Number of rows 3
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour natural
Logistics
Property Value
Customs tariff number 85472000
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes