345178-2 | AMP

Plug, unequipped, 6 pole, straight, 1 row, black, 345178-2

Order No.: 36P1477
EAN: 4099889895117
MPN:
345178-2
Series: Multilock
345178-2 AMP Automotive Power Connectors
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Plug housing, 345178-2, AMP

Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 6, Number of rows: 1, Cable exit angle: 180°, Body material: PBT GF, Primary product color: black, Mating tab width: 1 mm, Mounting feature: without, Polarized, Centerline (pitch): 2.5 mm, Height: 11.7 mm, Length: 19.1 mm, Width: 29.3 mm, Circuit application: signal, Packaging method: bag, Packaging quantity: 500, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type plug
Pin number 6 pole
Version straight
Grid 2.5 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 12 V
Rated current 10 A
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes