344275-1 | AMP
Socket, unequipped, 2 pole, straight, 1 row, black, 344275-1
Order No.: 35P9170
EAN: 4099889889079
MPN:
344275-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4641 € *
Available in 12 Days: 1,742 pcs. - if ordered today
Total Price:
208.85 € *
Price list
Quantity
Price per unit*
450 pcs.
0.4641 €
800 pcs.
0.4522 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket housing, 344275-1, AMP
Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 2, Number of rows: 1, Body material: PA, Primary product color: black, Mating alignment type: polarized, Centerline (pitch): 4.8 mm, Product height: 19.8 mm, Circuit application: signal, Packaging method: box, Serviceable: no, Connector position assurance capable: no
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 2 pole | |
| Version | straight | |
| Grid | 4.8 mm | |
| Connection | crimp connection | |
| Number of rows | 1 | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Additional parts | unequipped | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |