344268-1 | AMP
Plug, unequipped, 4 pole, straight, 2 rows, black, 344268-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6307 € *
Standard delivery time from the manufacturer is: 9 Weeks
Plug housing, 344268-1, AMP
Row-to-row spacing: 5.6 mm, Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Number of positions: 4, Number of rows: 2, Cable exit angle: 180°, Body material: PA, Primary product color: black, Mounting feature: without, Polarized, Centerline (pitch): 4.8 mm, Height: 26.3 mm, Length: 18.3 mm, Width: 33.35 mm, Packaging method: box, Packaging quantity: 800, Connector position assurance capable: no
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | plug | |
| Pin number | 4 pole | |
| Version | straight | |
| Grid | 4.8 mm | |
| Connection | crimp connection | |
| Number of rows | 2 | |
| Type of locking | Yes | |
| Rated voltage | 12 V | |
| Additional parts | unequipped | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |