344264-1 | AMP
Socket, unequipped, 13 pole, straight, 3 rows, yellow, 344264-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4760 € *
Available in 12 Days: 4,150 pcs. - if ordered today
Housing terminals, 344264-1, AMP
Housing for female terminals, Wire-to-wire, 13 Position, 4.8 mm Centerline, Yellow, Signal, Cable mount (free-hanging), Econoseal
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 13 pole | |
| Version | straight | |
| Grid | 4.8 mm | |
| Number of rows | 3 | |
| Type of locking | Yes | |
| Additional parts | unequipped | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |