344263-1 | AMP

Socket, unequipped, 13 pole, straight, 3 rows, black, 344263-1

Order No.: 35P9156
EAN: 4099889889000
MPN:
344263-1
Series: Econseal
344263-1 AMP Automotive Power Connectors Image 1
344263-1 AMP Automotive Power Connectors Image 2
344263-1 AMP Automotive Power Connectors Image 3
344263-1 AMP Automotive Power Connectors Image 4
344263-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4867 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
697.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
3.4867 €

Socket housing, 344263-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 13, Number of rows: 1, Body material: PA, Primary product color: black, Mating alignment type: polarized, Centerline (pitch): 4.8 mm, Row-to-row spacing: 5.6 mm, Circuit application: signal, Packaging method: bag, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 13 pole
Version straight
Grid 4.8 mm
Connection crimp connection
Number of rows 3
Type of locking Yes
Rated voltage 13 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes