344108-1 | AMP

Plug, 36 pole, angled, 3 rows, black, 344108-1

Order No.: 35P9285
EAN: 4099889889376
MPN:
344108-1
344108-1 AMP Automotive Power Connectors Image 1
344108-1 AMP Automotive Power Connectors Image 2
344108-1 AMP Automotive Power Connectors Image 3
344108-1 AMP Automotive Power Connectors Image 4
344108-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.8222 € *
Available in 12 Days: 300 pcs. - if ordered today
Total Price:
27.82 € *
Price list
Quantity
Price per unit*
1 pcs.
27.8222 €
2 pcs.
26.0253 €
5 pcs.
24.4545 €
10 pcs.
22.7290 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB mount header, 344108-1, AMP

Hybrid header: no, Sealable: yes, Connector & contact terminates to: printed circuit board, Number of signal positions: 36, Number of positions: 36, PCB mount orientation: horizontal, Number of rows: 3, Voltage Rating (Max): 12 VDC, Primary product color: black, Contact mating area plating material: gold (Au), Termination method to printed circuit board: through hole-solder, PCB mount retention type: boardlock, Centerline (pitch): 5 mm, Product length: 70.8 mm, Shielded: no, UL flammability rating: none, Packaging quantity: 117

Technical specifications
Filter Property Value
Contact type plug
Pin number 36 pole
Version angled
Grid 5 mm
Connection solder connection
Number of rows 3
contact surface gold-plated
Type of locking Yes
Rated voltage 12 V
Rated current 10 A
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin NL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes