344103-1 | AMP
Plug, 18 pole, angled, 3 rows, black, 344103-1
Order No.: 35P9283
EAN: 4099889889369
MPN:
344103-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.7449 € *
Standard delivery time from the manufacturer is: 24 Weeks
PCB mount header, 344103-1, AMP
Hybrid header: no, Sealable: yes, Connector & contact terminates to: printed circuit board, Number of sections: 1, PCB mount orientation: horizontal, Number of rows: 3, Primary product color: black, Mating tab width: 1.8 mm, Mating tab thickness: 0.64 mm, Contact mating area plating material: gold (Au), PCB mount retention type: solder tail, Centerline (pitch): 5 mm, Product length: 52.71 mm, Shielded: yes, Circuit application: signal, Packaging quantity: 195
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | plug | |
| Pin number | 18 pole | |
| Version | angled | |
| Grid | 5 mm | |
| Connection | solder connection | |
| Number of rows | 3 | |
| contact surface | gold-plated | |
| Type of locking | Yes | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | NL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |