316390-7 | AMP
Plug, straight, 1 row, yellow, 316390-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1285 € *
Available in 12 Days: 27,707 pcs. - if ordered today
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1285 €
50 pcs.
0.1190 €
100 pcs.
0.1107 €
250 pcs.
0.1000 €
*incl. VAT plus shipping costs
Subject to prior sale
Automotive connector, 316390-7, AMP
Automotive seals & cavity plugs, PBT, Yellow, -40-105 °C, Multilock connector system
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | plug | |
| Version | straight | |
| Grid | 2.54 mm | |
| Connection | crimp connection | |
| Number of rows | 1 | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |