316016-6 | AMP

Socket, unequipped, 22 pole, straight, 4 rows, gray, 316016-6

Order No.: 36P1474
EAN: 4099889895094
MPN:
316016-6
Series: Multilock
316016-6 AMP Automotive Power Connectors
Image may differ

Socket housing, 316016-6, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 22, Number of rows: 4, Operating voltage: 12 VDC, Nominal voltage architecture: 12 V, Body material: PBT, Primary product color: gray, Mating tab width: 1 mm, Mating alignment type: polarized, Centerline (pitch): 3.6 mm, Row-to-row spacing: 4.8 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Circuit application: signal, Packaging quantity: 100, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 22 pole
Version straight
Grid 3.6 mm
Connection crimp connection
Number of rows 4
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour gray
Logistics
Property Value
Customs tariff number 85472000
Country of origin MX
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes