3-968976-9 | AMP

Socket, unequipped, 3 pole, straight, 1 row, blue, 3-968976-9

Order No.: 35P8897
EAN: 4099889888515
MPN:
3-968976-9
Series: AMP MCP
3-968976-9 AMP Automotive Power Connectors Image 1
3-968976-9 AMP Automotive Power Connectors Image 2
3-968976-9 AMP Automotive Power Connectors Image 3
3-968976-9 AMP Automotive Power Connectors Image 4
3-968976-9 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7612 € *
Available in 12 Days: 211 pcs. - if ordered today
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7612 €
10 pcs.
1.6422 €
25 pcs.
1.5232 €
50 pcs.
1.3923 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing terminals, 3-968976-9, AMP

Housing for female terminals, Wire-to-wire, 3 Position, 5.5 mm Centerline, Blue, Signal, Cable mount (free-hanging), Hybrid

Technical specifications
Filter Property Value
Contact type socket
Pin number 3 pole
Version straight
Grid 5.5 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 28 V
Additional parts unequipped
Colour blue
Logistics
Property Value
Customs tariff number 85389091
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes