3-968700-1 | AMP

Socket, 3 pole, straight, 1 row, blue, 3-968700-1

Order No.: 36P1188
EAN: 4099889893892
MPN:
3-968700-1
3-968700-1 AMP Automotive Power Connectors Image 1
3-968700-1 AMP Automotive Power Connectors Image 2
3-968700-1 AMP Automotive Power Connectors Image 3
3-968700-1 AMP Automotive Power Connectors Image 4
3-968700-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3046 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3046 €
10 pcs.
0.2832 €
25 pcs.
0.2642 €
50 pcs.
0.2404 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing terminals, 3-968700-1, AMP

Housing for male terminals, Wire-to-wire, 3 Position, 2.54 mm Centerline, Blue, Wire & cable, Signal, Cable mount (free-hanging), Key C, MQS

Technical specifications
Filter Property Value
Contact type socket
Pin number 3 pole
Version straight
Grid 2.54 mm
Connection solder connection
Number of rows 1
Type of locking Yes
Rated current 7.5 A
Colour blue
Logistics
Property Value
Customs tariff number 85389011
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes