3-968696-2 | AMP

Socket, 4 pole, straight, 1 row, blue, 3-968696-2

Order No.: 36P1246
EAN: 4099889894332
MPN:
3-968696-2
Series: MQS
3-968696-2 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8092 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
161.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
0.8092 €

Socket housing, 3-968696-2, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 4, Number of rows: 1, Nominal voltage architecture: 12 V, Primary product color: blue, Connector code: C, Mating pin diameter: 0.63 mm, Mating alignment type: polarized, Connector mounting type: cable mount (free-hanging), Centerline (pitch): 2.54 mm, Product height: 26.5 mm, Operating temperature (max): 120 °C, 140 °C, Operating temperature range: -40-120 °C, -40-140 °C, Circuit application: signal, Packaging method: carton, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 4 pole
Version straight
Grid 2.54 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 24 V
Colour blue
Logistics
Property Value
Customs tariff number 85389091
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes