3-967628-1 | AMP

Plug, unequipped, 15 pole, straight, 3 rows, blue, 3-967628-1

Order No.: 36P3178
EAN: 4099889901566
MPN:
3-967628-1
3-967628-1 AMP Automotive Power Connectors Image 1
3-967628-1 AMP Automotive Power Connectors Image 2
3-967628-1 AMP Automotive Power Connectors Image 3
3-967628-1 AMP Automotive Power Connectors Image 4
3-967628-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3685 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
1,094.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
800 pcs.
1.3685 €

Plug housing, 3-967628-1, AMP

Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 15, Number of rows: 3, Nominal voltage architecture: 12 V, 24 V, Operating voltage: 28 VDC, Cable exit angle: 180°, Body material: PA GF, Primary product color: blue, Mating tab width: 2.8 mm, Terminal position assurance: no, Polarized, Centerline (pitch): 5 mm, Height: 30.6 mm, Length: 32.5 mm, Width: 35.45 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Circuit application: signal, Packaging method: box, Packaging quantity: 800, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type plug
Pin number 15 pole
Version straight
Grid 5 mm
Connection crimp connection
Number of rows 3
Type of locking Yes
Rated voltage 28 V
Additional parts unequipped
Colour blue
Logistics
Property Value
Country of origin TW
Customs tariff number 85389091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes