3-963212-1 | AMP
Socket, unequipped, 6 pole, straight, 2 rows, blue, 3-963212-1
Order No.: 36P3002
EAN: 4099889900095
MPN:
3-963212-1
As a private customer, you can buy this item as soon as we have it back in stock.
Junior power timer, 3-963212-1, AMP
Junior power timer housing, 6-positions assembly
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 6 pole | |
| Version | straight | |
| Grid | 5 mm | |
| Connection | crimp connection | |
| Number of rows | 2 | |
| Type of locking | No | |
| Additional parts | unequipped | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |