3-963207-1 | AMP

Socket, unequipped, 4 pole, straight, 1 row, blue, 3-963207-1

Order No.: 36P2988
EAN: 4099889899986
MPN:
3-963207-1
3-963207-1 AMP Automotive Power Connectors
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Socket housing, 3-963207-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 4, Number of rows: 1, Cable exit angle: 180°, Body material: PBT GF, Primary product color: blue, Connector code: C1, Mating tab width: 2.8 mm, Mounting feature: without, Polarized, Centerline (pitch): 5 mm, Height: 21 mm, Length: 46.3 mm, Width: 37.75 mm, Circuit application: signal, Packaging method: box, Packaging quantity: 456, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 4 pole
Version straight
Grid 5 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 28 V
Rated current 30 A
Additional parts unequipped
Colour blue
Logistics
Property Value
Customs tariff number 85389091
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes