3-962340-1 | AMP

Plug, unequipped, 4 pole, straight, 1 row, blue, 3-962340-1

Order No.: 36P2983
EAN: 4099889899931
MPN:
3-962340-1
3-962340-1 AMP Automotive Power Connectors
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Plug housing, 3-962340-1, AMP

Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 4, Number of rows: 1, Nominal voltage architecture: 12 V, Body material: PBT GF, Primary product color: blue, Connector code: C1, Mating tab width: 2.8 mm, Mounting feature: without, Centerline (pitch): 5 mm, Product height: 38 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, Operating temperature range: -40-80 °C, Circuit application: signal, Degree of protection: IP64K, Packaging method: Paper Box, Serviceable: no

Technical specifications
Filter Property Value
Contact type plug
Pin number 4 pole
Version straight
Grid 5 mm
Number of rows 1
Type of locking Yes
Rated current 30 A
Additional parts unequipped
Colour blue
Logistics
Property Value
Customs tariff number 85389011
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes