3-1718346-1 | AMP

Socket, unequipped, 3 pole, straight, 1 row, blue, 3-1718346-1

Order No.: 36P1120
EAN: 4099889893366
MPN:
3-1718346-1
3-1718346-1 AMP Automotive Power Connectors Image 1
3-1718346-1 AMP Automotive Power Connectors Image 2
3-1718346-1 AMP Automotive Power Connectors Image 3
3-1718346-1 AMP Automotive Power Connectors Image 4
3-1718346-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3451 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3451 €
10 pcs.
0.3213 €
25 pcs.
0.2999 €
50 pcs.
0.2725 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 3-1718346-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 3, Number of rows: 1, Body material: PBT GF, Primary product color: blue, Connector code: C, Mating tab width: 0.63 mm, Mating alignment type: polarized, Centerline (pitch): 2.54 mm, Product height: 6.2 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, Operating temperature range: -40-80 °C, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: box, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 3 pole
Version straight
Grid 2.54 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 24 V
Additional parts unequipped
Colour blue
Logistics
Property Value
Customs tariff number 85389091
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes