3-1564520-1 | AMP
Pin housing, 12 pole, 2 rows, green, 3-1564520-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0103 € *
Available in 12 Days: 1,358 pcs. - if ordered today
Total Price:
4.01 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0103 €
10 pcs.
3.7247 €
25 pcs.
3.4748 €
50 pcs.
3.1535 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin housing, 3-1564520-1, AMP
12 Position Housing, Housing for Male Terminals, Wire-to-Wire, 4 mm Centerline, Sealable, Green.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | tab | |
| Pin number | 12 pole | |
| Grid | 4 mm | |
| Connection | crimp connection | |
| Number of rows | 2 | |
| Type of locking | Yes | |
| Rated voltage | 60 V | |
| Rated current | 10 A | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85442000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |