3-1534903-2 | AMP

Socket, unequipped, 60 pole, straight, 4 rows, black, 3-1534903-2

Order No.: 36P1045
EAN: 4099889892710
MPN:
3-1534903-2
Series: MQS
3-1534903-2 AMP Automotive Power Connectors Image 1
3-1534903-2 AMP Automotive Power Connectors Image 2
3-1534903-2 AMP Automotive Power Connectors Image 3
3-1534903-2 AMP Automotive Power Connectors Image 4
3-1534903-2 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.4724 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
189.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
9.4724 €

Socket housing, 3-1534903-2, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: yes, Hybrid connector: yes, Primary locking feature: integrated in housing, Blank cavity position: 24, 36, Number of positions: 60, Number of rows: 4, Operating voltage: 12 VDC, Nominal voltage architecture: 12 V, Body material: PBT GF, Primary product color: black, Mating tab width: 0.63 mm, Mating alignment type: polarized, Centerline (pitch): 2.54 mm, Row-to-row spacing: 2.54 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: box, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 60 pole
Version straight
Grid 2.5 mm
Connection crimp connection
Number of rows 4
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour black
Logistics
Property Value
Country of origin NL
Customs tariff number 85389091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes