3-1452721-1 | AMP

Plug, 16 pole, straight, 2 rows, black, 3-1452721-1

Order No.: 36P3231
EAN: 4099889901962
MPN:
3-1452721-1
3-1452721-1 AMP Automotive Power Connectors Image 1
3-1452721-1 AMP Automotive Power Connectors Image 2
3-1452721-1 AMP Automotive Power Connectors Image 3
3-1452721-1 AMP Automotive Power Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.8179 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
1,058.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
120 pcs.
8.8179 €

PCB mount header, 3-1452721-1, AMP

Hybrid header: no, Connector system: wire-to-board, Sealable: no, Number of signal positions: 16, Number of positions: 16, PCB mount orientation: vertical, Number of rows: 2, Primary product color: black, Mating tab width: 3 mm, Mating tab thickness: 0.8 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention type: mounting hole, Centerline (pitch): 5 mm, Product length: 44.3 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, Operating temperature range: -40-85 °C, Shielded: no, Circuit application: signal, Degree of protection: IPX4K, Packaging quantity: 240

Technical specifications
Filter Property Value
Contact type plug
Pin number 16 pole
Version straight
Grid 5 mm
Connection solder connection
Number of rows 2
contact surface tin-plated
Type of locking Yes
Colour black
Logistics
Property Value
Customs tariff number 85369010
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes