3-1355154-1 | AMP

Plug, 18 pole, straight, 2 rows, natural, 3-1355154-1

Order No.: 36P1229
EAN: 4099889894226
MPN:
3-1355154-1
3-1355154-1 AMP Automotive Power Connectors
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

PCB mount header, 3-1355154-1, AMP

Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 18, Number of positions: 18, PCB mount orientation: vertical, Number of rows: 2, Primary product color: natural, Mating tab width: 0.63 mm, Mating tab thickness: 0.63 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention type: mounting hole, Centerline (pitch): 2.54 mm, Product length: 41.3 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Shielded: no, Circuit application: signal, UL flammability rating: UL 94HB, Packaging quantity: 384, Interface number: 1355350

Technical specifications
Filter Property Value
Contact type plug
Pin number 18 pole
Version straight
Grid 2.54 mm
Connection solder connection
Number of rows 2
contact surface tin-plated
Type of locking Yes
Colour natural
Logistics
Property Value
Customs tariff number 85369010
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes