284999-3 | AMP

Socket, unequipped, 32 pole, angled, 2 rows, gray, 284999-3

Order No.: 36P1021
EAN: 4099889892536
MPN:
284999-3
284999-3 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.1765 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
1,294.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
250 pcs.
5.1765 €

Socket housing, 284999-3, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 32, Number of rows: 2, Operating voltage: 24 VDC, Nominal voltage architecture: 12 V, 24 V, Body material: PA GF, Primary product color: black, Mating tab width: 0.63 mm, Strain relief: no, Centerline (pitch): 2.54 mm, Row-to-row spacing: 3 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Circuit application: signal, Packaging method: box, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 32 pole
Version angled
Grid 2.54 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 24 V
Rated current 6 A
Additional parts unequipped
Colour gray
Logistics
Property Value
Customs tariff number 85389091
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes