284944-1 | AMP

Plug, unequipped, 4 pole, straight, 1 row, black, 284944-1

Order No.: 36P2979
EAN: 4099889899900
MPN:
284944-1
284944-1 AMP Automotive Power Connectors
Image may differ

Plug housing, 284944-1, AMP

Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 4, Number of rows: 1, Operating voltage: 24 VDC, Nominal voltage architecture: 12 V, 24 V, Body material: PA GF, Primary product color: black, Connector code: Neutral, Mating alignment type: polarized, Centerline (pitch): 5 mm, Product height: 10.8 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, Operating temperature range: -25-85 °C, Packaging method: box, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type plug
Pin number 4 pole
Version straight
Grid 5 mm
Number of rows 1
contact surface tin-plated
Type of locking Yes
Rated voltage 24 V
Rated current 11 A
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389091
Country of origin MX
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes