284869-1 | AMP

Plug, unequipped, 8 pole, straight, 2 rows, black, 284869-1

Order No.: 36P1037
EAN: 4099889892680
MPN:
284869-1
Series: MQS
284869-1 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8211 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
1,231.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1500 pcs.
0.8211 €

Plug housing, 284869-1, AMP

Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 8, Number of rows: 2, Operating voltage: 24 VDC, Nominal voltage architecture: 12 V, 24 V, Body material: PBT GF, Primary product color: black, Mating tab width: 0.63 mm, Strain relief: no, Centerline (pitch): 2.54 mm, Row-to-row spacing: 3.1 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, Operating temperature range: -25-85 °C, Circuit application: signal, Packaging method: box, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type plug
Pin number 8 pole
Version straight
Grid 2.54 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 24 V
Rated current 6 A
Additional parts unequipped
Colour black
Logistics
Property Value
Country of origin US
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes