284858-1 | AMP

Plug, unequipped, 12 pole, straight, 2 rows, black, 284858-1

Order No.: 35P8830
EAN: 4099889887976
MPN:
284858-1
284858-1 AMP Automotive Power Connectors Image 1
284858-1 AMP Automotive Power Connectors Image 2
284858-1 AMP Automotive Power Connectors Image 3
284858-1 AMP Automotive Power Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8449 € *
Available in 12 Days: 31,191 pcs. - if ordered today
Total Price:
0.84 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8449 €
10 pcs.
0.7854 €
25 pcs.
0.7378 €
50 pcs.
0.6664 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug housing, 284858-1, AMP

Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 12, Number of rows: 2, Operating voltage: 24 VDC, Nominal voltage architecture: 12 V, 24 V, Body material: PA GF, Primary product color: black, Mating tab width: 1.6 mm, 2.8 mm, Strain relief: no, Centerline (pitch): 4.2 mm, 4.65 mm, Row-to-row spacing: 3.4 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -25-105 °C, Circuit application: signal, Packaging method: box, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type plug
Pin number 12 pole
Version straight
Grid 4.2 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 24 V
Rated current 20 A
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes