284848-1 | AMP

Socket, unequipped, 12 pole, straight, 2 rows, black, 284848-1

Order No.: 35P8831
EAN: 4099889887983
MPN:
284848-1
Series: AMP MCP
284848-1 AMP Automotive Power Connectors Image 1
284848-1 AMP Automotive Power Connectors Image 2
284848-1 AMP Automotive Power Connectors Image 3
284848-1 AMP Automotive Power Connectors Image 4
284848-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3915 € *
Available: 45 pcs.
Available in 12 Days: 501 pcs. - if ordered today
Total Price:
3.39 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3915 €
10 pcs.
3.1416 €
25 pcs.
2.9393 €
50 pcs.
2.6656 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 284848-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: yes, Primary locking feature: on the terminal, Number of positions: 12, Number of rows: 2, Operating voltage: 24 VDC, Nominal voltage architecture: 12 V, 24 V, Body material: PA GF, Primary product color: black, Mating tab width: 1.6 mm, 2.8 mm, Strain relief: no, Centerline (pitch): 5 mm, Row-to-row spacing: 4.5 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, Operating temperature range: -25-125 °C, Circuit application: signal, Packaging method: box, Serviceable: no, Connector position assurance capable: yes

Technical specifications
Filter Property Value
Contact type socket
Pin number 12 pole
Version straight
Grid 5 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 24 V
Rated current 20 A
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes