284844-4 | AMP

Plug, unequipped, 12 pole, straight, 2 rows, gray, 284844-4

Order No.: 35P8836
EAN: 4099889888034
MPN:
284844-4
284844-4 AMP Automotive Power Connectors Image 1
284844-4 AMP Automotive Power Connectors Image 2
284844-4 AMP Automotive Power Connectors Image 3
284844-4 AMP Automotive Power Connectors Image 4
284844-4 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6065 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
401.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
250 pcs.
1.6065 €

Plug housing, 284844-4, AMP

Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: yes, Primary locking feature: on the terminal, Number of positions: 12, Number of rows: 2, Operating voltage: 24 VDC, Nominal voltage architecture: 12 V, 24 V, Body material: PA GF, Primary product color: gray, Mating tab width: 1.6 mm, 2.8 mm, Strain relief: no, Centerline (pitch): 5 mm, Row-to-row spacing: 4.6 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, Operating temperature range: -25-125 °C, Circuit application: signal, Packaging method: box, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type plug
Pin number 12 pole
Version straight
Grid 5 mm
Number of rows 2
Type of locking Yes
Rated voltage 24 V
Rated current 20 A
Additional parts unequipped
Colour gray
Logistics
Property Value
Country of origin MX
Customs tariff number 85389091
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15