284844-2 | AMP

Plug, unequipped, 12 pole, straight, 2 rows, gray, 284844-2

Order No.: 35P8834
EAN: 4099889888010
MPN:
284844-2
Series: AMP MCP
284844-2 AMP Automotive Power Connectors Image 1
284844-2 AMP Automotive Power Connectors Image 2
284844-2 AMP Automotive Power Connectors Image 3
284844-2 AMP Automotive Power Connectors Image 4
284844-2 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4038 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
2.40 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4038 €
10 pcs.
2.2372 €
25 pcs.
2.0825 €
50 pcs.
1.8921 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug housing, 284844-2, AMP

Row-to-row spacing: 4.8 mm, Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: yes, Number of positions: 12, Number of rows: 2, Nominal voltage architecture: 12 V, 24 V, Operating voltage: 24 VDC, Cable exit angle: 180°, Body material: PA GF, Primary product color: gray, Mating tab width: 1.6 mm, 2.8 mm, Mounting feature: without, Centerline (pitch): 5 mm, Height: 49.4 mm, Length: 41.4 mm, Width: 21.5 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, Operating temperature range: -25-125 °C, Circuit application: signal, Packaging method: bag, Packaging quantity: 500, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type plug
Pin number 12 pole
Version straight
Grid 5 mm
Number of rows 2
Type of locking Yes
Rated voltage 24 V
Rated current 20 A
Additional parts unequipped
Colour gray
Logistics
Property Value
Country of origin MX
Customs tariff number 85389091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes