284666-1 | AMP
Socket, unequipped, 18 pole, angled, 2 rows, black, 284666-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.666 € *
Standard delivery time from the manufacturer is: 8 Weeks
Housing terminals, 284666-1, AMP
Housing for female terminals, Wire-to-board, 18 Position, 2.54 mm Centerline, Black, Wire & cable, Signal, Cable mount (free-hanging), MQS
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 18 pole | |
| Version | angled | |
| Grid | 2.54 mm | |
| Connection | crimp connection | |
| Number of rows | 2 | |
| Type of locking | Yes | |
| Rated voltage | 24 V | |
| Rated current | 7.5 A | |
| Additional parts | unequipped | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |