284617-1 | AMP

Plug, 154 pole, angled, 4 rows, black, 284617-1

Order No.: 36P1159
EAN: 4099889893663
MPN:
284617-1
Series: MQS
284617-1 AMP Automotive Power Connectors Image 1
284617-1 AMP Automotive Power Connectors Image 2
284617-1 AMP Automotive Power Connectors Image 3
284617-1 AMP Automotive Power Connectors Image 4
284617-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.8182 € *
Available in 12 Days: 2,481 pcs. - if ordered today
Total Price:
37.82 € *
Price list
Quantity
Price per unit*
1 pcs.
37.8182 €
2 pcs.
35.3787 €
5 pcs.
33.2248 €
10 pcs.
30.8924 €
*incl. VAT plus shipping costs
Subject to prior sale

Hybrid header, 284617-1, AMP

Hybrid header: yes, Sealable: yes, Connector & contact terminates to: printed circuit board, Number of signal positions: 120, Number of positions: 154, PCB mount orientation: horizontal, Number of rows: 4, Nominal voltage architecture: 12 V, Primary product color: black, Mating tab width: 0.63 mm, 1.5 mm, 2.8 mm, Mating tab thickness: 0.6 mm, 0.63 mm, 0.8 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention type: boardlock, Centerline (pitch): 2.5 mm, 3.5 mm, 5.2 mm, PCB thickness (recommended): 1.6 mm, Operating temperature (max): 100 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, Operating temperature range: -40-100 °C, Circuit application: power & signal, Packaging quantity: 15, Interface number: 284743-1

Technical specifications
Filter Property Value
Contact type plug
Pin number 154 pole
Version angled
Grid 2.5 mm
Connection solder connection
Number of rows 4
contact surface tin-plated
Type of locking Yes
Rated voltage 12 V
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes