284593-3 | AMP

Socket, unequipped, 6 pole, straight, 1 row, black, 284593-3

Order No.: 36P1592
EAN: 4099889896060
MPN:
284593-3
284593-3 AMP Automotive Power Connectors
Image may differ

Socket housing, 284593-3, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 6, Number of rows: 1, Nominal voltage architecture: 12 V, 24 V, Operating voltage: 24 VDC, Cable exit angle: 180°, Body material: PA GF, Primary product color: black, Mating tab width: 1.5 mm, Mounting feature: without, Polarized, Centerline (pitch): 3.5 mm, Height: 27 mm, Length: 25.8 mm, Width: 18.4 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Circuit application: signal, Packaging method: bag, Packaging quantity: 200, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 6 pole
Version straight
Grid 3.5 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 24 V
Rated current 14 A
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389091
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes