284556-1 | AMP

Socket, unequipped, 2 pole, straight, 1 row, black, 284556-1

Order No.: 36P2491
EAN: 4099889897463
MPN:
284556-1
284556-1 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6898 € *
Available in 12 Days: 4,000 pcs. - if ordered today
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6898 €
10 pcs.
1.5708 €
25 pcs.
1.4637 €
50 pcs.
1.3328 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 284556-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 2, Number of rows: 1, Nominal voltage architecture: 12 V, 24 V, Operating voltage: 24 VDC, Cable exit angle: 180°, Body material: PA GF, Primary product color: black, Mating tab width: 1.5 mm, Mounting feature: without, Polarized, Centerline (pitch): 4 mm, Height: 34.9 mm, Length: 22.7 mm, Width: 22.6 mm, Operating temperature (max): 70 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, Operating temperature range: -40-140 °C, Circuit application: signal, Degree of protection: IP54K, Packaging method: bag, Packaging quantity: 100, Serviceable: no, Connector position assurance capable: yes

Technical specifications
Filter Property Value
Contact type socket
Pin number 2 pole
Version straight
Grid 4 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 24 V
Rated current 11 A
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes