284425-3 | AMP

Socket, unequipped, 3 pole, straight, 1 row, gray, 284425-3

Order No.: 35P8843
EAN: 4099889888096
MPN:
284425-3
Series: AMP MCP
284425-3 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0825 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
624.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
300 pcs.
2.0825 €

Socket housing, 284425-3, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-device, Sealable: yes, Hybrid connector: no, Primary locking feature: integrated in housing, Blank cavity position: 0, Number of positions: 3, Number of rows: 1, Nominal voltage architecture: 12 V, 24 V, Operating voltage: 24 VDC, Cable exit angle: 180°, Body material: PA GF, Primary product color: gray, Mating tab width: 1.5 mm, Terminal position assurance: yes, Polarized, Centerline (pitch): 4 mm, Height: 22.6 mm, Length: 35.5 mm, Width: 26.25 mm, Operating temperature (max): 70 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, Operating temperature range: -40-140 °C, Circuit application: signal, Degree of protection: IP54K, Agency/standard: IEC 529 IP 54, Packaging method: bag, Packaging quantity: 100, Serviceable: no, Connector position assurance capable: yes

Technical specifications
Filter Property Value
Contact type socket
Pin number 3 pole
Version straight
Grid 4 mm
Number of rows 1
Type of locking Yes
Rated voltage 24 V
Rated current 11 A
Additional parts unequipped
Colour gray
Logistics
Property Value
Country of origin US
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes