284387-1 | AMP

Socket, unequipped, 3 pole, straight, 1 row, natural, 284387-1

Order No.: 36P1588
EAN: 4099889896046
MPN:
284387-1
284387-1 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8092 € *
Available in 12 Days: 2,046 pcs. - if ordered today
Total Price:
1,618.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.8092 €

Housing terminals, 284387-1, AMP

Housing for female terminals, Wire-to-board, 3 Position, 3.5 mm Centerline, White, Wire & cable, Signal, Multilock connector system

Technical specifications
Filter Property Value
Contact type socket
Pin number 3 pole
Version straight
Grid 3.5 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 24 V
Rated current 14 A
Additional parts unequipped
Colour natural
Logistics
Property Value
Customs tariff number 85472000
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes