284159-1 | AMP

Socket, unequipped, 12 pole, angled, 2 rows, natural, 284159-1

Order No.: 36P1584
EAN: 4099889896008
MPN:
284159-1
Series: Multilock
284159-1 AMP Automotive Power Connectors Image 1
284159-1 AMP Automotive Power Connectors Image 2
284159-1 AMP Automotive Power Connectors Image 3
284159-1 AMP Automotive Power Connectors Image 4
284159-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4875 € *
Available in 12 Days: 700 pcs. - if ordered today
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4875 €
10 pcs.
1.3804 €
25 pcs.
1.2852 €
50 pcs.
1.1662 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 284159-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: yes, Number of positions: 12, Number of rows: 2, Operating voltage: 24 VDC, Nominal voltage architecture: 12 V, 24 V, Body material: PA GF, Primary product color: natural, Mating tab width: 1.8 mm, 2.8 mm, Mating alignment type: polarized, Centerline (pitch): 3.5 mm, 5 mm, Row-to-row spacing: 5.3 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, Operating temperature range: -30-85 °C, Circuit application: signal, Packaging method: bag, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 12 pole
Version angled
Grid 3.5 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 24 V
Rated current 35 A
Additional parts unequipped
Colour natural
Logistics
Property Value
Customs tariff number 85472000
Country of origin MX
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes