284106-2 | AMP
Plug, unequipped, 5 pole, straight, 2 rows, black, 284106-2
Order No.: 36P1908
EAN: 4099889897067
MPN:
284106-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7850 € *
Standard delivery time from the manufacturer is: 7 Weeks
Plug housing, 284106-2, AMP
Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: yes, Primary locking feature: on the terminal, Number of positions: 5, Number of rows: 2, Body material: PA GF, Primary product color: black, Mating alignment type: polarized, Centerline (pitch): 6 mm, 8 mm, Product height: 28.5 mm, Packaging method: box, Serviceable: no, Connector position assurance capable: no
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | plug | |
| Pin number | 5 pole | |
| Version | straight | |
| Grid | 6 mm | |
| Number of rows | 2 | |
| Type of locking | Yes | |
| Rated voltage | 24 V | |
| Additional parts | unequipped | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |