282990-4 | AMP

Socket, unequipped, 12 pole, straight, 2 rows, gray, 282990-4

Order No.: 36P1586
EAN: 4099889896022
MPN:
282990-4
282990-4 AMP Automotive Power Connectors Image 1
282990-4 AMP Automotive Power Connectors Image 2
282990-4 AMP Automotive Power Connectors Image 3
282990-4 AMP Automotive Power Connectors Image 4
282990-4 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8925 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
669.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
750 pcs.
0.8925 €

Socket housing, 282990-4, AMP

Row-to-row spacing: 5.5 mm, Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: no, Hybrid connector: no, Number of positions: 12, Number of rows: 2, Nominal voltage architecture: 12 V, 24 V, Operating voltage: 24 VDC, Cable exit angle: 180°, Body material: PA GF, Primary product color: gray, Mating tab width: 1.8 mm, Terminal position assurance: yes, Polarized, Centerline (pitch): 3.5 mm, 5.5 mm, Height: 25.6 mm, Length: 34.7 mm, Width: 17 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Circuit application: signal, Packaging method: box, Packaging quantity: 1500, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 12 pole
Version straight
Grid 3.5 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 24 V
Rated current 14 A
Additional parts unequipped
Colour gray
Logistics
Property Value
Customs tariff number 85389091
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes