282764-1 | AMP
Plug, unequipped, 4 pole, straight, 1 row, black, 282764-1
Order No.: 36P2849
EAN: 4099889898897
MPN:
282764-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4990 € *
Available: 168 pcs.
Available in 12 Days: 1,791 pcs. - if ordered today
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4990 €
10 pcs.
2.3205 €
25 pcs.
2.1658 €
50 pcs.
1.9635 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing terminals, 282764-1, AMP
Housing for male terminals, Wire-to-board, Wire-to-device, 4 Position, 5 mm Centerline, Sealable, Black, Wire & cable, Junior power timer
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | plug | |
| Pin number | 4 pole | |
| Version | straight | |
| Grid | 5 mm | |
| Connection | crimp connection | |
| Number of rows | 1 | |
| Type of locking | Yes | |
| Rated voltage | 24 V | |
| Rated current | 20 A | |
| Additional parts | unequipped | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |